MCDD78MG4R7N0K/AA-15

Amphenol Positronic
276-MCDD78G47N0KAA15
MCDD78MG4R7N0K/AA-15

Mfr.:

Description:
D-Sub High Density Connectors MCD SERIES H/D MALE D-SUB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,33,572.32 ₹1,33,572.32
₹73,845.78 ₹7,38,457.80

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub High Density Connectors
RoHS:  
REACH - SVHC:
78 Position
4 Row
Male
Solder Tail
Right Angle
Gold
MCDD
IP67
Boardlocks: With
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Type: Machined Contacts
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Bracket
Product Type: High Density D-Sub Connectors
Shell Material: Aluminum
Shell Plating: Nickel
Shell Size: 5
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: MACH-D
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

MACH-D D-Sub Connectors

Positronic MACH-D D-Sub Connectors are high-performance D-sub connectors for use in harsh environments. MACH-D Connectors feature a precision machined shell that provides EMI shielding protection. The grounding strip on this Positronic D-sub series provides excellent electromagnetic compatibility (EMC). A mechanically rugged machined shell protects against shock, vibration, and impact. IP67 configurations protect against fluid and dust ingress. These connectors are high-performance M24308 intermateable.