330-1828-C

Amphenol ProLabs
46-330-1828-C
330-1828-C

Mfr.:

Description:
Desktop AC Adapters Dell 332-1833 Compatible 90W 19.5V at 4.62A Black 7.4 mm x 5.0 mm Laptop Power Adapter and Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,123.33 ₹8,123.33
₹7,470.20 ₹37,351.00
₹7,169.23 ₹71,692.30
₹6,799.09 ₹1,69,977.25
₹6,675.11 ₹3,33,755.50
₹6,578.08 ₹6,57,808.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Desktop AC Adapters
Included
North America
100 VAC to 240 VAC
1 Output
90 W
19.5 V
4.62 A
Barrel Connector
Barrel Connector
APA
Brand: Amphenol ProLabs
Product Type: Desktop AC Adapters
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Power Adapters & Cords

Amphenol ProLabs Power Adapters and Cords provide reliable power for a wide range of compatible laptops and electronic devices. These devices are designed for versatility and dependability and offer stable performance and a convenient form factor suited for both office and field environments. The power adapters and cords are compatible with multiple connector types and offer various wattage options. These devices make it easy to match the right adapter to your power requirements.