C-C142C13C18G5FBE

Amphenol ProLabs
46-C-C142C13C18G5FBE
C-C142C13C18G5FBE

Mfr.:

Description:
AC Power Leads 5ft C14 Male to C13 Female Standard Commercial 18 AWG 250V at 10A PVC SJT (Service Junior Thermoplastic) Blue Power Cable

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,714.15 ₹1,714.15
₹1,485.95 ₹14,859.50
₹1,407.79 ₹35,194.75
₹1,388.03 ₹69,401.50
₹1,224.52 ₹1,22,452.00
₹1,142.76 ₹2,85,690.00
₹1,118.51 ₹5,59,255.00
₹1,061.01 ₹10,61,010.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: AC Power Leads
AC Power Cord
C13
C14
18 AWG
5 ft
10 A
250 V
Blue
Brand: Amphenol ProLabs
Product Type: AC Power Cords
Series: APC
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Power Adapters & Cords

Amphenol ProLabs Power Adapters and Cords provide reliable power for a wide range of compatible laptops and electronic devices. These devices are designed for versatility and dependability and offer stable performance and a convenient form factor suited for both office and field environments. The power adapters and cords are compatible with multiple connector types and offer various wattage options. These devices make it easy to match the right adapter to your power requirements.