C-GMC-SFP

Amphenol ProLabs
46-CGMCSFP
C-GMC-SFP

Mfr.:

Description:
Media Converters 10/100/1000Base-TX(RJ-45) to Open SFP Port Media Converter

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,857.65 ₹4,857.65
₹4,457.86 ₹44,578.60
₹4,287.16 ₹1,07,179.00
₹4,143.42 ₹2,07,171.00
₹3,915.23 ₹3,91,523.00
₹3,802.03 ₹9,50,507.50
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Media Converters
RoHS:  
Ethernet Media Converters
Brand: Amphenol ProLabs
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Media Converters
Series: NMC
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Part # Aliases: 28970492
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99