C-GMCMN-SFP

Amphenol ProLabs
46-C-GMCMN-SFP
C-GMCMN-SFP

Mfr.:

Description:
Media Converters 10/100/1000Base-TX(RJ-45) to Open SFP Port Mini Media Converter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,162.04 ₹7,162.04
₹6,572.69 ₹65,726.90
₹6,320.24 ₹1,58,006.00
₹6,109.12 ₹3,05,456.00
₹5,772.22 ₹5,77,222.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Media Converters
RoHS:  
Media Converter
Brand: Amphenol ProLabs
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Media Converters
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 12 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
EAR99