C-MPO-6LC25M5OM4

Amphenol ProLabs
46-C-MPO-6LC25M5OM4
C-MPO-6LC25M5OM4

Mfr.:

Description:
Fibre Optic Cable Assemblies 25m MPO/UPC to 6xLC/UPC Duplex Aqua OM4 OFNR (Riser-Rated) 12-Strand Fiber Patch Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37,461.48 ₹37,461.48
₹34,711.48 ₹3,47,114.80
₹33,466.30 ₹8,36,657.50
50 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Duplex
MPO
LC
Patch Cord
25 m
12 Fiber
Blue (Aqua)
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000