DP2DP14MM8K2M-C

Amphenol ProLabs
46-DP2DP14MM8K2MC
DP2DP14MM8K2M-C

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 2m DisplayPort 1.4 Male to DisplayPort 1.4 Male Black Cable For Resolution Up to 7680x4320 (8K UHD)

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,164.75 ₹1,164.75
₹1,011.93 ₹10,119.30
₹949.50 ₹23,737.50
₹924.35 ₹46,217.50
₹900.12 ₹90,012.00
₹803.21 ₹2,00,802.50
₹755.69 ₹3,77,845.00
₹679.28 ₹6,79,280.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Video Cables
Video Extension Cable
DisplayPort
DisplayPort
2 m
Black
AAV
Brand: Amphenol ProLabs
Gender: Male / Male
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 82971898
Unit Weight: 272.155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.