GLC-FE-100FX-RGD-C

Amphenol ProLabs
46-GLC-FE-100FX-RGDC
GLC-FE-100FX-RGD-C

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Cisco GLC-FE-100FX-RGD Compatible TAA 100Base-FX SFP Transceiver (MMF, 1310nm, 2km, LC, DOM, -40 to 85C)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,709.89 ₹6,709.89
₹5,640.19 ₹56,401.90
₹5,025.20 ₹5,02,520.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Transceivers
1310 nm
155 Mb/s
Multimode
SFP
2 ns
3.15 V to 3.45 V
- 40 C
+ 85 C
LC
2 km
Brand: Amphenol ProLabs
Fall Time: 2 ns
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.