USB2LGT3MW-C

Amphenol ProLabs
46-USB2LGT3MW
USB2LGT3MW-C

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 3m (9.8ft) USB-A 2.0 Male to Lightning Male Sync and Charge White Cable

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,839.37 ₹1,839.37
₹1,571.01 ₹15,710.10
₹1,477.83 ₹36,945.75
₹1,427.52 ₹71,376.00
₹1,312.91 ₹1,31,291.00
₹1,227.18 ₹3,06,795.00
₹1,160.09 ₹5,80,045.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
Converter Cable
USB Type A 2.0
USB Lightning
Male / Male
3 m
White
AUM
Brand: Amphenol ProLabs
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 75721594
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.