USBC1MB-C

Amphenol ProLabs
46-USBC1MB
USBC1MB-C

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1.0m (3.3ft) USB-C Male to USB-C Male USB 2.0 Sync and Charge Black Cable

Lifecycle:
New At Mouser
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,755.51 ₹1,755.51
₹1,507.65 ₹15,076.50
₹1,421.93 ₹35,548.25
₹1,399.56 ₹69,978.00
₹1,260.73 ₹1,26,073.00
₹1,178.73 ₹2,94,682.50
₹1,108.84 ₹5,54,420.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cables
USB Type C
USB Type C
USB Type C
Male / Male
1 m
Black
AUM
Brand: Amphenol ProLabs
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 75721750
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.