CXL 150-1LW-SS-Ex/h

Amphenol Procom
523-115000003
CXL 150-1LW-SS-Ex/h

Mfr.:

Description:
Antennas ATEX cert,0 dBd,Omnidirectional Base Station Antenna for the 138 - 175 MHz Band

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64,053.22 ₹64,053.22
₹56,231.75 ₹5,62,317.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
Outdoor Antennas
Coaxial dipole, broad-banded
155 MHz
175 MHz
2.2 dBi
20 MHz
50 Ohms
1.5:1
- 30 C
+ 60 C
Dipole
Mast Mount
165 MHz
ATEX
1300 mm
IP66
Brand: Amphenol Procom
Frequency Range: 155 MHz to 175 MHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 115000003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99