034-1040

Amphenol RF
523-34-1040
034-1040

Mfr.:

Description:
RF Connectors / Coaxial Connectors HD-BNC 4 leg SQ Vert PCB BH Extended Jack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹832.10 ₹832.10
₹749.17 ₹7,491.70
₹706.30 ₹17,657.50
₹687.67 ₹34,383.50
₹669.96 ₹66,996.00
₹597.28 ₹1,49,320.00
₹560.94 ₹2,80,470.00
₹512.49 ₹5,12,490.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
HD-BNC
Jack (Socket)
75 Ohms
3 GHz
Solder Pin
Straight
Bulk
Body Finish: Gold
Body Material: Brass
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Insulation Resistance: 10 GOhms
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: HD-BNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 335 V
Part # Aliases: 34-1040
Unit Weight: 1.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BNC Connectors & Adapters

Amphenol RF BNC Connectors and Adapters are available with 50Ω or 75Ω impedance and operate in a 0GHz to 6GHz frequency range. These lightweight miniature connectors offer reliability, 1500VRMS dielectric withstanding voltage, 1000VRMS voltage rating, and 5000MΩ or 10,000MΩ minimum insulation resistance. Many of the connectors feature bayonet-style coupling for quick connections and disconnections. These connectors are available in 50Ω, 75Ω, and 50Ω reverse polarity. The in-series adapters offer two different interfaces within the same connector series, while between-series adapters include interfaces from different connector series. Applications for Amphenol RF BNC Connectors and Adapters are antennas, telecom, automotive, computers/LANs, medical equipment, Mil-Aero, and much more. A full line of PCB receptacles, bulkhead receptacles, reverse-polarity connectors, resistor terminations, and other accessories complement the product offering.

12G-SDI BNC & HD-BNC Connectors

Amphenol RF 12G-SDI BNC & HD-BNC Connectors utilise data transfer rates of up to 12Gb/s to enable the transmission of high-resolution uncompressed video signals. These devices offer 4K and Ultra-HD quality signals in miniature and high-density sub-miniature package sizes. These 50Ω or 75Ω products are available as PCB connectors with edge-mount, straight, or right-angle configurations, or as cable connectors for industry-standard cable.