082-6557

Amphenol RF
523-82-6557
082-6557

Mfr.:

Description:
RF Connectors / Coaxial Connectors ARC N Right Angle Angle LMR 240

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83
Can Dispatch Immediately
On Order:
17
Expected 18-08-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,631.05 ₹4,631.05
₹4,026.31 ₹40,263.10
₹3,852.06 ₹96,301.50
₹3,728.13 ₹1,86,406.50
₹3,603.27 ₹3,60,327.00
₹3,405.73 ₹8,51,432.50
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
N Type
Plug (Pin)
50 Ohms
6 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
LMR-240-UF
IP67
Bulk
Body Finish: Nickel
Body Material: Brass
Brand: Amphenol RF
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Insulation Resistance: 5 GOhms
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: Type N
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 82-6557
Unit Weight: 39.860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8535900090
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amphenol ARC Line and Rugged IP67 RF Connectors - EXPANSION

Amphenol RF Rugged IP67 RF Connectors product line has been expanded to include Type N and SMA IP67 rated plugs and jacks in straight, right angle, SMA straight, and SMA right angle versions.
Learn More

Amphenol RF ARC Line and Rugged IP67 RF Connectors feature durable, single-piece body construction to withstand rigorous shock and vibration. Typical applications include mining, transportation, military, industrial control, and smart energy. IP67-rated connectors protect radio communication equipment from water and dust ingress in both mated and unmated conditions. The connectors are developed to withstand corrosion from natural elements and manmade chemicals providing years of reliable service. The ARC line's superior design and manufacturing techniques allow these jacks and plugs to be fully submersible and impenetrable to fluids in mated and unmated conditions, even when subjected to extreme changes in temperature and humidity. Designed for DC performance to 6 GHz, the TNC series accommodates LMR-400 while the N Type series accommodates LMR-200.
View the ARC Line and Rugged IP67 RF Connectors

Waterproof IP67 Sealed Solutions

Amphenol RF Waterproof IP67 Sealed Solutions are a range of IP67-rated adapters, cable assemblies, and connectors. The IP67 interconnects are dust-tight and protect against the effects of temporary submersion. Amphenol RF Waterproof IP67 Sealed Solutions are ideal for a variety of harsh environment applications. 

N-Type Connectors

Amphenol RF N-Type Connectors feature a rugged, medium-sized design that accommodates medium- to miniature-sized RG coaxial cables, including RG-8, RG-58, RG-141, RG-225, and low loss performance cables. These weatherproof cables provide consistent performance through 11GHz with 50Ω impedance, 1500V peak voltage, 2500VRMS dielectric withstanding voltage, and 5000MΩ minimum insulation resistance. Amphenol RF N-Type Connectors offer straight and right-angle plug styles with panel-mount, bulkhead-mount, or receptacle jack styles. Military (M39012), industrial (UG), and commercial (RFX) grade products are available. Applications include surge protection, instrumentation, antennas, broadcast, microwave radio, radios and radars, satellite communications, base stations, military and aerospace (Mil-Aero), wireless LAN (WLAN), and personal communication services (PCS).

IP67/68 Sealed Connectors & Cable Assemblies

Amphenol RF Sealed Connectors and Cable Assemblies feature a variety of IP67 and IP68 solutions designed for a variety of harsh environment applications. These 50Ω and 75Ω impedance connectors are offered in a range of styles, including BNC, N-Type, SMA, TNC, 4.3/10, F-Type, HD-BNC, MHV, and QMA. Amphenol RF Sealed Connectors offer a maximum frequency of 500MHz to 18GHz.

Harsh Environment RF Connectivity Solutions

Amphenol RF Harsh Environment RF Connectivity Solutions are designed with shock and vibration resistance, environmental sealing, durable materials, and additional protection. The portfolio includes IP67/IP68 rated sealed solutions, IP67 sealed cable assemblies, IP67/IP68 sealed adapters, IP67/IP68 sealed connectors, and ARC IP67 RF connectors. These ruggedized components feature quick-mating and quick-disconnect options, blind-mate connector systems, and customized hybrid solutions supporting RF, signal, and power. Amphenol RF Harsh Environment Solutions are ideal for smart agriculture, ATMS, smart meters, factory automation, and industrial control applications.

ARC Type N Rugged IP67 RF Connectors & Adapters

Amphenol RF ARC Type N Rugged IP67 RF Connectors and Adapters feature a threaded interface and durable, single-piece body construction that withstands shock and vibration. These connectors are developed to withstand corrosion from natural elements and man-made chemicals as well as offer protection from water and dust in both mated and unmated conditions. Amphenol RF ARC connectors and adapters are RoHS compliant and available in straight or right-angle versions, and standard or reverse polarity. Ideal applications include transportation, military, construction, public safety, wireless, smart energy, mining, and industrial control.