083-168-RFX

Amphenol RF
523-83-168-RFX
083-168-RFX

Mfr.:

Description:
RF Adapters - In Series UHF REDUCING ADAPTER FOR RG-59

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 372

Stock:
372 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹130.45 ₹130.45
₹110.88 ₹1,108.80
₹98.77 ₹2,469.25
₹94.11 ₹9,411.00
₹88.43 ₹22,107.50
₹84.23 ₹42,115.00
₹73.24 ₹73,240.00
₹71.38 ₹1,78,450.00
₹69.89 ₹3,49,450.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
UHF
Non-Constant
300 MHz
Nickel
Brass
Bulk
Brand: Amphenol RF
Orientation: Straight
Product Type: RF Adapters - In Series
Series: UHF
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: 83-168-RFX U0181A2-APL/BR=NI
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UHF Coaxial Connectors

Amphenol RF Ultra High Frequency (UHF) Coaxial Connectors are general-purpose units developed for use in low-frequency systems from 0.6MHz to 300MHz. Amphenol RF UHF connectors feature a large-size threaded coupling with a rugged design and offer non-demanding specifications. Typical applications include wireless, low frequency, antennas, cable assemblies, public address systems, and CB radios.