095-902-529-016

Amphenol RF
523-095-902-529-016
095-902-529-016

Mfr.:

Description:
RF Cable Assemblies MMCX Str Pl to SMA S G-316 50 Ohm 16 Inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,375.10 ₹2,375.10
₹2,010.57 ₹20,105.70
₹1,923.57 ₹48,089.25
₹1,861.80 ₹93,090.00
₹1,800.03 ₹1,80,003.00
₹1,699.98 ₹4,24,995.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
MMCX
Plug (Male)
Straight
SMA
Jack (Female)
Bulkhead
406.4 mm (16 in)
50 Ohms
6 GHz
RG-316
Black
Bulk
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 11.650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

MMCX to SMA Cable Assemblies

Amphenol RF MMCX to SMA Cable Assemblies feature an SMA jack to MMCX plug using an RG-316 cable. The cable assemblies offer 50Ω impedance, DC to 6GHz frequency, 300VRMS hipot, and up to 5% tolerance. Amphenol RF MMCX to SMA Cable Assemblies come in lengths of 0.152m to 3m (6" to 118.11") with a straight, right-angle, or bulkhead connector body style.