132169RP

Amphenol RF
523-132169RP
132169RP

Mfr.:

Description:
RF Adapters - In Series SMA JACK TO JACK REVERSE POLARITY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
100
Expected 14-07-2026
100
Expected 08-09-2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,569.15 ₹1,569.15
₹1,395.84 ₹13,958.40
₹1,192.70 ₹29,817.50
₹1,121.89 ₹56,094.50
₹1,074.37 ₹1,07,437.00
₹998.89 ₹2,49,722.50
₹961.62 ₹4,80,810.00
₹718.42 ₹7,18,420.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
SMA
Jack (Female)
Normal
Jack
Reverse
50 Ohms
18 GHz
Gold
Bulk
Brand: Amphenol RF
Product Type: RF Adapters - In Series
Series: SMA
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: SMAF-RSMAM1-3GT50G-50
Unit Weight: 1.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amphenol Connex Between Series Threaded Adapters

Amphenol Connex Between Series Threaded Adapters are used to join two incompatible series. They provide a transition from one connector series to another. Between Series Threaded Adapters offers a broad line of adapters covering all the major series to provide the end user maximum flexibility.
Learn More

Amphenol Connex Threaded Connectors and Adapters

Amphenol Connex Threaded Connectors and Adapters offer superior performance and reliability, suitable for every type of environment. Engineered to enhance electrical and mechanical performance Threaded Connectors and Adapters are ideal for high performance, low noise applications. Amphenol Connex connectors feature uncompromised quality through their non-stop quality control system, as well as cost effectiveness.
Learn More

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

SMA Coaxial Connectors

Amphenol RF SMA Coaxial Connectors provide high-performance RF interconnect solutions engineered for demanding applications. Designed for 50Ω systems, these threaded coaxial connectors offer exceptional electrical performance up to 26.5GHz, ensuring minimal signal loss and superior VSWR. Precision-machined components and rugged construction deliver reliable mechanical integrity, even in harsh or high-vibration environments. Versatile mounting options include PCB-mount, cable-mount, and panel-mount, allowing seamless integration into a wide array of systems. PCB mount options include through-hole, surface mount, and end launch configurations to accommodate diverse design requirements.

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More