182110

Amphenol RF
523-182110
182110

Mfr.:

Description:
RF Connectors / Coaxial Connectors MINI UHF S CRIMP PLG FOR RG-58, LMR-195

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹316.81 ₹316.81
₹286.06 ₹2,860.60
₹264.63 ₹6,615.75
₹246.93 ₹24,693.00
₹222.70 ₹55,675.00
₹218.97 ₹1,09,485.00
₹192.88 ₹1,92,880.00
₹189.16 ₹4,72,900.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Crimp
- 65 C
+ 165 C
Connectors
Mini-UHF
Bulk
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Amphenol RF
Cable Type: RG-58, 58A, 58C, 141, 303, LMR195, Belden 7806A
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Gender: Plug (Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Mating Cycles: 500
Maximum Frequency: 2.5 GHz
Mounting Style: Cable Mount / Free Hanging
Orientation: Straight
Polarity: Standard
Product Type: RF Connectors / Coaxial Connectors
RF Series: Mini-UHF
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 9.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UHF Coaxial Connectors

Amphenol RF Ultra High Frequency (UHF) Coaxial Connectors are general-purpose units developed for use in low-frequency systems from 0.6MHz to 300MHz. Amphenol RF UHF connectors feature a large-size threaded coupling with a rugged design and offer non-demanding specifications. Typical applications include wireless, low frequency, antennas, cable assemblies, public address systems, and CB radios.