716-100

Amphenol RF
523-716-100
716-100

Mfr.:

Description:
RF Connectors / Coaxial Connectors PCB TERMINATION FOR S/R .250

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,705.59 ₹9,41,118.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
PCB Connectors
7/16
Plug (Pin)
50 Ohms
Brand: Amphenol RF
Product Type: RF Connectors / Coaxial Connectors
Series: 7/16
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.

7/16 Coaxial Connectors

Amphenol RF 7/16 Coaxial Connectors provide superior performance for both return loss and intermodulation distortion (IMD). The connector interface features 7mm OD of inner contact and 16mm ID of outer contact. A self-flaring design ensures ease of installation with a standard hand tool. The IP68 pre-assembled gasket protects against dust and water per IEC 169. Amphenol RF 7/16 Coaxial Connectors offer power handling of 3000W @ 1GHz @ 25°C. These connectors are robust, stable, and waterproof, making them ideal for applications where vibration resistance and environmental protection are important. Typical applications include wireless infrastructure, lightning protection, base stations, satellite communications, and antenna systems.