ATS-2M2F-06DB2W

Amphenol RF
523-ATS-2M2F-06DB2W
ATS-2M2F-06DB2W

Mfr.:

Description:
Attenuators - Interconnects NType Jk-NType Plg Attenuator 06 dB 2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,179.74 ₹11,179.74
₹10,126.80 ₹1,01,268.00
₹9,736.38 ₹2,43,409.50
₹9,412.11 ₹4,70,605.50
₹9,182.89 ₹9,18,289.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Attenuators - Interconnects
RoHS:  
N
6 dB
2 W
Male / Female
50 Ohms
0.3 dB
- 55 C
+ 125 C
Bulk
Brand: Amphenol RF
Length: 45 mm
Maximum Frequency: 6 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 46.030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N-Type Attenuators

Amphenol RF N-Type Attenuators are designed to offer flat attenuation over the designated frequency range. These attenuators feature microwave-grade resistors that consistently reduce power. Hex flats on the body allow this attenuator to be easily torqued to the mating connector. Amphenol RF N-Type Attenuators are available in 3, 6, 10, 15, 20, and 30dB.