INIR2-ME5-PC

Amphenol SGX Sensortech
523-INIR2ME5PC
INIR2-ME5-PC

Mfr.:

Description:
Air Quality Sensors Digital Infrared Gas Sensor - gen2 - Methane - 0-5%(EX-d) - Pressure Compensated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹21,928.15 ₹21,928.15
₹17,987.76 ₹89,938.80
₹17,294.20 ₹1,72,942.00
₹16,738.09 ₹4,18,452.25
₹16,656.34 ₹8,32,817.00
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Infrared - Digital
Methane (CH4)
0 %
5 %
UART and Analog
3.2 V
5.25 V
- 40 C
+ 75 C
INIR2 Series
Brand: Amphenol SGX Sensortech
Current Rating: 32 mA
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

INIR2 Digital Gas Sensors

Amphenol SGX Sensortech INIR2 Digital Gas Sensors are user-friendly digital gas sensors that use non-dispersive infrared technology. These gas sensors are designed to detect refrigeration leakage in industrial and residential environments. The INIR2 gas sensors are developed with the generation of power-efficient cortex® microcontrollers with high flexibility and functionality. The INIR2 gas sensors feature temperature compensation, good accuracy, low-voltage DC power supply, and simple implementation into the end-user system. Typical applications include agriculture, indoor air quality, waste management, environments with varying pressure, automation and control and industrial health and safety.