IR31CE

Amphenol SGX Sensortech
523-IR31CE
IR31CE

Mfr.:

Description:
Air Quality Sensors 19mm, 0-5% CO2 Infrared Gas Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,478.54 ₹26,478.54
₹26,081.45 ₹1,30,407.25
₹22,846.31 ₹2,28,463.10

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Infrared - Analog
Carbon Dioxide (CO2)
0 %
5 %
Analog
3 V
5 V
- 20 C
+ 55 C
IR (NDIR) Series
Brand: Amphenol SGX Sensortech
Current Rating: 60 mA
Mounting Style: Through Hole
Operating Supply Voltage: 3 V to 5 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9027102000
ECCN:
EAR99

IR1 Infrared Single Gas Sensors

Amphenol SGX Sensortech IR1 Infrared Single Gas Sensors use the Non-Dispersive Infrared (NDIR) principle to detect and monitor the presence of gases. Individual gases or type of gas can be identified and their concentrations determined by an infrared source and specific filtering on the pyroelectric detectors mounted inside the optical/gas cavity. These sensors are suitable for reliable monitoring of gas levels in general safety applications where the sensor size is restricted and requires a flameproof enclosure for hazardous environments.