PS1-PH3-2000-MOD

Amphenol SGX Sensortech
523-PS1-PH3-2000-MOD
PS1-PH3-2000-MOD

Mfr.:

Description:
Air Quality Sensors PS1 Series Solid Polymer Gas Sensor Module Phosphine 2000ppm - UART

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,563.97 ₹25,563.97
₹21,567.89 ₹1,07,839.45
₹20,044.20 ₹2,00,442.00
₹18,197.99 ₹4,54,949.75
₹18,127.92 ₹9,06,396.00
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Solid Polymer Module 1-series
Phosphine
0 PPM
2000 PPM
5 %
UART
3.3 VDC
5.5 VDC
- 10 C
+ 55 C
PS1 -Modules
Brand: Amphenol SGX Sensortech
Current Rating: 9.5 mA
Operating Supply Voltage: 3.3 VDC to 5.5 VDC
Output Voltage: 3.3 V
Package/Case: Module
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99