PSD4-O2

Amphenol SGX Sensortech
523-PSD4-O2
PSD4-O2

Mfr.:

Description:
Air Quality Sensors PSD4 Series Oxygen Digital Solid Polymer Sensor 0-25%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,089.79 ₹95,448.95
₹16,302.77 ₹1,63,027.70
₹15,959.87 ₹3,98,996.75
₹15,864.83 ₹7,93,241.50
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Solid Polymer
O2
0 %
25 %
5 %
UART
3.3 VDC
12 VDC
- 40 C
+ 55 C
PSD4 Series
Brand: Amphenol SGX Sensortech
Current Rating: 650 uA
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027101000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.