SGX-4O3-5

Amphenol SGX Sensortech
523-SGX-4O3-5
SGX-4O3-5

Mfr.:

Description:
Air Quality Sensors 4 Series Electrochemical Ozone sensor 5ppm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,342.38 ₹10,342.38
₹8,723.46 ₹43,617.30
₹8,107.16 ₹81,071.60
₹7,360.59 ₹1,84,014.75
₹7,000.33 ₹3,50,016.50
₹6,831.43 ₹6,83,143.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Electrochemical 4-series
Ozone
0 PPM
5 PPM
Analog
- 20 C
+ 50 C
Electro-Chemical
Brand: Amphenol SGX Sensortech
Product Type: Air Quality Sensors
Range: 800 mbar to 1200 mbar
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99