SGX-CH2O-50

Amphenol SGX Sensortech
523-SGX-CH2O-50
SGX-CH2O-50

Mfr.:

Description:
Air Quality Sensors ELECTROCHEMICAL 4-SERIES

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,944.23 ₹11,944.23
₹9,992.00 ₹49,960.00
₹9,925.52 ₹99,255.20
₹9,923.73 ₹2,48,093.25
₹9,854.55 ₹4,92,727.50
₹9,388.28 ₹9,38,828.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Electrochemical 4-series
Formaldehyde
0 PPM
50 PPM
Analog
- 200 C
+ 500 C
Electro-Chemical
Brand: Amphenol SGX Sensortech
Mounting Style: Through Hole
Operating Supply Voltage: 2.5 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99