50-54931-1

Amphenol SINE Systems
654-50-54931-1
50-54931-1

Mfr.:

Description:
Extraction, Removal & Insertion Tools M23/M40 1.0mm Pin/ Skt Extractor Tool

In Stock: 396

Stock:
396 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹436.08 ₹436.08
₹417.45 ₹10,436.25
₹397.88 ₹79,576.00
₹396.02 ₹1,98,010.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Extraction, Removal & Insertion Tools
RoHS:  
Insertion / Extraction Tools
Extraction Tool
Extraction tool for 1 mm contact
Brand: Amphenol SINE Systems
Product Type: Extraction / Insertion Tools
Series: M23 Connector
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 11.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8205590000
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MotionGrade™ M23 and M40 Connector Systems

Amphenol SINE Systems offers MotionGrade™ M23 and M40 Connector Systems for the most demanding environments where control signal transmission or power are required in a robust and compact delivery system. The FlexGrip™ Backshell System and RockSolid™ Contacts assure excellent performance and reliability. Amphenol SINE Systems MotionGrade M23 and M40 Connector Systems are compatible to all other existing standard layouts.