AHDM04-18-06PN-059

Amphenol SINE Systems
654-AHDM04-1806PN059
AHDM04-18-06PN-059

Mfr.:

Description:
Automotive Connectors DURAMATE METAL, AHDM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,665.70 ₹3,665.70
₹3,327.46 ₹33,274.60
₹3,171.85 ₹79,296.25
₹2,826.15 ₹1,41,307.50
₹2,691.97 ₹2,69,197.00
₹2,523.31 ₹6,30,827.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
Backshell
6 Position
Cable Mount / Free Hanging
Crimp
AHDM
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Housing Material: Zinc
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 25
Subcategory: Automotive Connectors
Tradename: DuraMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DuraMate™ Family

Amphenol Sine Systems DuraMate™ Family of environmentally-sealed, multi-pin, heavy-duty, plastic (AHDP) or metal (AHDM/AHDBM) circular connectors provides an economical, quick-connect, bayonet-locking system manufactured to withstand the challenges and complexities of harsh-environment, off-road applications. The ISOBUS 91 series products specifically meet ISO 11783 standards (for control and communications between tractors, implements, and software) for agricultural applications.

DuraMate™ AHDM Circular Metal Connectors

Amphenol Sine Systems DuraMate™ AHDM Circular Metal Connectors are IP68 / 69K (mated), environmentally sealed, multi-pin, heavy-duty, metal (AHDM), circular connectors. These connectors can withstand the challenges and complexities of harsh environmental off-road applications. The AHDM connectors are designed with a three key-way quick-connect bayonet locking system to ensure proper mating of the connectors. The series is available in size 24 with 13 insert arrangements and in size 18 with 6 insert arrangements. These Connectors feature high-current configurations incorporating RADSOK® contacts, high-density signal, and mixed power insert configurations. The vibration-resistant connectors operate from -55°C to 125°C temperature range.