AHDM04-18-06PN-C030-059

Amphenol SINE Systems
654-AHDM041806PNC359
AHDM04-18-06PN-C030-059

Mfr.:

Description:
Automotive Connectors 2 Position Receptacle Kit, Shell Size 18, Pin, Shell Size 18, Wide Thread, Cable Clamp Backshell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,852.24 ₹5,70,448.00
₹2,784.22 ₹11,13,688.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
Backshell
6 Position
Cable Mount / Free Hanging
Crimp
AHDM
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Housing Material: Zinc
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 25
Subcategory: Automotive Connectors
Tradename: DuraMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DuraMate™ Family

Amphenol Sine Systems DuraMate™ Family of environmentally-sealed, multi-pin, heavy-duty, plastic (AHDP) or metal (AHDM/AHDBM) circular connectors provides an economical, quick-connect, bayonet-locking system manufactured to withstand the challenges and complexities of harsh-environment, off-road applications. The ISOBUS 91 series products specifically meet ISO 11783 standards (for control and communications between tractors, implements, and software) for agricultural applications.

DuraMate™ AHDM Circular Metal Connectors

Amphenol Sine Systems DuraMate™ AHDM Circular Metal Connectors are IP68 / 69K (mated), environmentally sealed, multi-pin, heavy-duty, metal (AHDM), circular connectors. These connectors can withstand the challenges and complexities of harsh environmental off-road applications. The AHDM connectors are designed with a three key-way quick-connect bayonet locking system to ensure proper mating of the connectors. The series is available in size 24 with 13 insert arrangements and in size 18 with 6 insert arrangements. These Connectors feature high-current configurations incorporating RADSOK® contacts, high-density signal, and mixed power insert configurations. The vibration-resistant connectors operate from -55°C to 125°C temperature range.