AHDM04-24-14PN-059

Amphenol SINE Systems
654-AHDM04-2414PN059
AHDM04-24-14PN-059

Mfr.:

Description:
Standard Circular Connector 14 POSITION RECEPT GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,481.03 ₹4,481.03
₹3,895.86 ₹38,958.60
₹3,728.13 ₹93,203.25
₹3,607.93 ₹1,80,396.50
₹3,486.80 ₹3,48,680.00
₹3,402.93 ₹8,50,732.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
14 Position
Pin (Male)
24
Panel Mount
Crimp
Zinc
40.1 mm
IP69X
AHDM
Bulk
Brand: Amphenol SINE Systems
Housing Gender: Female
Insert Arrangement: 24-14
Mating Cycles: 100 Cycle
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Straight
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Tradename: DuraMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694020
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.