AHDM04-24-23PT-059

Amphenol SINE Systems
654-AHDM042423PT059
AHDM04-24-23PT-059

Mfr.:

Description:
Standard Circular Connector A SERIES-AHD THIN SEAL CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 43 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,664.77 ₹3,664.77
₹3,185.82 ₹31,858.20
₹3,047.92 ₹76,198.00
₹2,950.08 ₹1,47,504.00
₹2,851.31 ₹2,85,131.00
₹2,782.35 ₹6,95,587.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Receptacles
23 Position
Pin (Male)
24
Panel Mount
Clamp
Nickel
Aluminum Alloy
IP69X
AHDM
Bulk
Brand: Amphenol SINE Systems
Color: Gray
Current Rating: 13 A
Housing Gender: Male
Housing Material: Zinc
Mating Cycles: 100 Cycle
Product Type: Standard Circular Connector
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Tradename: DuraMate
Voltage Rating: 250 V
Wire Gauge: 20 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.