AHDM06-24-23PT-059

Amphenol SINE Systems
654-AHDM062423PT059
AHDM06-24-23PT-059

Mfr.:

Description:
Standard Circular Connector A SERIES-AHD THIN SEAL CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,669.25 ₹4,669.25
₹4,059.85 ₹40,598.50
₹3,883.74 ₹97,093.50
₹3,758.88 ₹1,87,944.00
₹3,633.09 ₹3,63,309.00
₹3,545.50 ₹8,86,375.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Receptacles
23 Position
Pin (Male)
24
Panel Mount
Clamp
Nickel
Aluminum Alloy
IP69X
AHDM
Bulk
Brand: Amphenol SINE Systems
Color: Gray
Current Rating: 13 A
Housing Gender: Male
Housing Material: Zinc
Mating Cycles: 100 Cycle
Product Type: Standard Circular Connector
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Tradename: DuraMate
Voltage Rating: 250 V
Wire Gauge: 20 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.