ARC28-007-6005

Amphenol SINE Systems
654-ARC28-007-6005
ARC28-007-6005

Mfr.:

Description:
Automotive Connectors 90 Horizontal Backshell for 60 Position Plugs, ARC Series

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹354.87 ₹354.87
₹301.86 ₹3,018.60
₹283.00 ₹7,075.00
₹265.93 ₹13,296.50
₹253.35 ₹25,335.00
₹237.18 ₹59,295.00
₹228.19 ₹1,14,095.00
₹218.31 ₹2,18,310.00
₹204.84 ₹5,12,100.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Backshell
60 Position
Cable Mount / Free Hanging
Crimp
Black
ARC
Bulk
Brand: Amphenol SINE Systems
Housing Gender: Male
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Tradename: ARC Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000
ECCN:
EAR99

ARC Series™ Connectors

Amphenol Sine Systems ARC Series™ Connectors are rugged, environmentally sealed, rectangular connectors ideal for high pin-count applications in controlled and/or uncontrolled environmental conditions. These heavy-duty, thermoplastic connectors are available in 24, 40, 50, or 70 positions and feature bonded front seals on the plugs. The Amphenol ARC series connectors are available as in-line plugs and flange-mount receptacles with A, B, C, and D keying options. Some of the applications include transportation, agriculture, marine, alternative energy, demanding interconnect architectures, and more.