AT04-12PC-PM15

Amphenol SINE Systems
654-AT04-12PC-PM15
AT04-12PC-PM15

Mfr.:

Description:
Automotive Connectors 12 Position Receptacle, Pin, Panel Mount, Key C, Self-Threading, Strain Relief

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹666.24 ₹666.24
₹566.53 ₹5,665.30
₹531.13 ₹13,278.25
₹505.97 ₹25,298.50
₹467.76 ₹46,776.00
₹444.47 ₹1,33,341.00
₹423.97 ₹2,54,382.00
₹407.20 ₹4,27,560.00
₹401.61 ₹10,24,105.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Housings
12 Position
Pin (Male)
Panel Mount
Crimp
20 AWG
14 AWG
Green
AT
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Current Rating: 13 A
Housing Material: Thermoplastic (TP)
Ingress Protection: IP67
Insulation Resistance: 1 GOhms
Mating Gender: Plug
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 150
Subcategory: Automotive Connectors
Tradename: PanelMate
Type: Receptacle
Wire Gauge Range: 14 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PanelMate™ AT/ATP Connectors

Amphenol Sine Systems AT/ATP PanelMate™ Receptacles combine flange mounting options with the proven reliability of the AT Series™ and the ATP Series™ IP68/69K rated (mated), environmentally sealed, thermoplastic connection systems. Engineered with a one-piece sealed flange design for rapid and secure mounting, the receptacles utilize a durable high-temperature silicone facial seal to provide a barrier of protection from lubricating oils, hydraulic fluids, and fossil fuels. These features allow the PanelMate™ Receptacles to withstand harsh environment applications.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.