AT11-030-0205

Amphenol SINE Systems
654-AT11-030-0205
AT11-030-0205

Mfr.:

Description:
Heavy Duty Power Connectors Mounting Clip 12 way,plastic,blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,587

Stock:
2,587 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹59.64 ₹59.64
₹50.32 ₹503.20
₹44.91 ₹1,122.75
₹42.77 ₹4,277.00
₹37.92 ₹9,480.00
₹34.38 ₹34,380.00
₹28.51 ₹1,71,060.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
AT, ATM, ATP, ATHD
Accessories
Mounting Clip
Thermoplastic (TP)
Bulk
Application: 12 Position AT, ATM, ATP Series Connectors
Brand: Amphenol SINE Systems
Housing Colour: Black
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 3000
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.