AT13-08PB-BM03

Amphenol SINE Systems
654-AT13-08PB-BM03
AT13-08PB-BM03

Mfr.:

Description:
Automotive Connectors RA Flng Mnt PCB Rcpt 8POS Blk Tin Cont B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹607.32 ₹607.32
₹583.96 ₹11,679.20
₹577.67 ₹28,883.50
₹523.77 ₹52,377.00
₹475.25 ₹95,050.00
₹466.27 ₹2,33,135.00
₹405.18 ₹4,05,180.00
₹401.58 ₹8,03,160.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
8 Position
5.5 mm (0.217 in)
Receptacle (RP - Male)
Mounting Flange
Solder Pin
Gold
20 AWG
14 AWG
Black
AT
Tray
Brand: Amphenol SINE Systems
Contact Material: Copper Alloy
Contact Type: Pin
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Height: 39.4 mm
Housing Material: Thermoplastic (TP)
Ingress Protection: IP67
Insulation: Insulated
Insulation Resistance: 1 GOhms
Length: 55.1 mm
Mating Gender: Plug
Mating Part Number: AT06-08S
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 6.4 mm
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: BoardLock
Voltage Rating: 250 V
Width: 35.3 mm
Wire Gauge Range: 14 AWG to 20 AWG
Unit Weight: 43.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.