AT16-18PA-EKSR02

Amphenol SINE Systems
654-AT16-18PA-EKSR02
AT16-18PA-EKSR02

Mfr.:

Description:
Automotive Connectors 18 Position Receptac d Cap, Keyed A, Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹716.02 ₹716.02
₹707.04 ₹7,070.40
₹654.04 ₹13,080.80
₹646.85 ₹32,342.50
₹626.18 ₹62,618.00
₹612.71 ₹1,22,542.00
₹601.93 ₹3,00,965.00
₹588.45 ₹5,88,450.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
Connectors
18 Position
20 AWG
14 AWG
Gray
A
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Current Rating: 13 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Type: Receptacle
Voltage Rating: 250 V
Wire Gauge Range: 14 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

AT Series™ 18-Position Thermoplastic Connectors

Amphenol Sine Systems AT Series™ 18-Position Thermoplastic Connectors feature an 18 x size 16 contact configuration with IP68 / IP69K protection when mated. These heavy-duty, multipin, thermoplastic connectors include superior front and rear environmental seals and seal retention capabilities, which provide a multi-sealing perimeter against environmental ingress. The plug and receptacle housings are pre-assembled with internal rear seals and covers, while an integrated mating latch ensures a definitive mechanical and electrical connection. Amphenol Sine Systems AT Series 18-Position Thermoplastic Connectors are industry-wide compatible with existing standard products. Applications include heavy-duty, transportation, marine, diagnostic, alternative energy, agricultural, and other demanding to interconnect architectures.