ATM13-12PA-12PD-BM03

Amphenol SINE Systems
654-ATM1312A12PDBM03
ATM13-12PA-12PD-BM03

Mfr.:

Description:
Automotive Connectors Header (2) 12 Pos SZ 20 A&D Key Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,444.63 ₹1,444.63
₹1,437.44 ₹71,872.00
₹1,408.69 ₹1,47,912.45
₹1,399.71 ₹2,93,939.10
₹1,168.82 ₹6,13,630.50
1,050 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Headers
24 Position
4.2 mm (0.165 in)
Receptacle (RP - Male)
SMD/SMT
Solder Pin
Tin
Black
ATM
Bulk
Brand: Amphenol SINE Systems
Contact Material: Copper Alloy
Contact Type: Pin
Current Rating: 7.5 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Ingress Protection: IP67
Insulation: Insulated
Insulation Resistance: 1 GOhms
Mating Part Number: ATM06-12S
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 6.35 mm
Factory Pack Quantity: 105
Subcategory: Automotive Connectors
Tradename: ARMOR IPX
Type: 12-Way
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.  

Armor IPX™ Circuit Board Enclosures

Amphenol Sine Systems Armor IPX™ Family of Sealed Enclosures provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications.  Available in two sizes, as well as three different material types: Ultem® (Amber), Thermoplastic (Black), or Polycarbonate (Clear). Simplified installation is accomplished via a rugged, tandem, through-hole design for ease of mounting and includes optional environmental venting.  

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.