MC1NJN0800

Amphenol SINE Systems
654-MC1NJN0800
MC1NJN0800

Mfr.:

Description:
Circular Metric Connectors M40 Fixed R/A Recpt 8 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,411.06 ₹5,411.06
₹4,599.81 ₹45,998.10
₹4,312.32 ₹1,07,808.00
₹4,293.45 ₹2,14,672.50
₹3,901.75 ₹3,90,175.00
₹3,557.66 ₹8,89,415.00
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
4 Signal, 4 Power
M23
Crimp
30 A, 75 A
250 V, 630 V
IP67
M40
Tray
Brand: Amphenol SINE Systems
Contact Gender: Without Pin Contacts
Locking Mechanism: Screw Locking
Mounting Style: Flange
Product: Couplers
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Type: Straight
Part # Aliases: 14R7048
Unit Weight: 479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8535908040
TARIC:
8536699099
MXHTS:
8536699999
ECCN:
EAR99

MotionGrade™ M23 and M40 Connector Systems

Amphenol SINE Systems offers MotionGrade™ M23 and M40 Connector Systems for the most demanding environments where control signal transmission or power are required in a robust and compact delivery system. The FlexGrip™ Backshell System and RockSolid™ Contacts assure excellent performance and reliability. Amphenol SINE Systems MotionGrade M23 and M40 Connector Systems are compatible to all other existing standard layouts.