P27779

Amphenol SINE Systems
523-P27779
P27779

Mfr.:

Description:
Heavy Duty Power Connectors Tee Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹15,016.89 ₹15,016.89
₹13,782.25 ₹1,37,822.50
₹13,252.06 ₹3,31,301.50
₹12,809.45 ₹6,40,472.50
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
Accessories
Tee Adapter
10 A, 40 A
9 Position
Crimp
600 VAC
Pin (Male), Socket (Female)
Thermoplastic (TP)
14 AWG
8 AWG
IP67
PowerBOSS
Brand: Amphenol SINE Systems
Housing Colour: Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.