P28810

Amphenol SINE Systems
654-P28810
P28810

Mfr.:

Description:
Heavy Duty Power Connectors CONTROL BOSS HYBRID TEE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,299.98 ₹16,299.98
₹13,956.50 ₹1,39,565.00
₹13,456.12 ₹3,36,403.00
₹13,357.35 ₹6,67,867.50
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Accessories
Adapter
15 A
9 Position
Clamp
600 VAC
Gold
18 AWG
14 AWG
IP67
ControlBOSS
Brand: Amphenol SINE Systems
Housing Colour: Black
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 25 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8544429090
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.