P28820

Amphenol SINE Systems
523-P28820
P28820

Mfr.:

Description:
Heavy Duty Power Connectors Female 5P DeviceNet to Female 4P mini

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,949.40 ₹11,949.40
₹10,823.79 ₹1,08,237.90
₹10,407.27 ₹2,60,181.75
₹10,059.71 ₹5,02,985.50
₹9,508.09 ₹9,50,809.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Accessories
Plug Adapter
9 Position
120 VAC
Female
Thermoplastic (TP)
18 AWG
15 AWG
IP67
ControlBOSS
Brand: Amphenol SINE Systems
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 25 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.