P28825

Amphenol SINE Systems
654-P28825
P28825

Mfr.:

Description:
Heavy Duty Power Connectors TEE TO TEE ADAPTER DEVICENET 14AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,821.93 ₹10,821.93
₹9,801.60 ₹98,016.00
₹9,425.16 ₹2,35,629.00
₹9,110.21 ₹4,55,510.50
₹8,608.90 ₹8,60,890.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS: N
Accessories
Adapter
9 Position
600 VAC
Thermoplastic (TP)
Gold
18 AWG
14 AWG
IP67
ControlBOSS
Brand: Amphenol SINE Systems
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 25 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8544429090
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.