PRM0400-G1-PLG

Amphenol SINE Systems
654-PRM0400-G1-PLG
PRM0400-G1-PLG

Mfr.:

Description:
Heavy Duty Power Connectors 2 Position Female Quick Connect Plug Kit. PRM Series , Power Rack Mount. 4.0mm Machined RADSOK R8S Socket Contacts, Retainer Clip, Wire range 14-16AWG, 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,086.30 ₹2,086.30
₹1,802.10 ₹18,021.00
₹1,721.97 ₹43,049.25
₹1,665.13 ₹83,256.50
₹1,588.72 ₹1,58,872.00
₹1,534.67 ₹3,06,934.00
₹1,492.74 ₹8,95,644.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
PRM
Connector Kits
20 A
2 Position
Quick Connect
250 VDC
Socket (Female)
Polyamide (PA)
Silver
Copper Alloy
16 AWG
14 AWG
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Socket
Flammability Rating: UL 94 V-0
For Use With: PRM0400-G2
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Cable
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 200
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Rack-Mount PRM Series™ Power Connectors

Amphenol Sine Systems Panel Rack-Mount PRM Series™ Power Connectors are available in both plugs and receptacles. The PRM series provides a quick-connect power connector solution for use in panel rack-mount network applications. These Amphenol Sine Systems connectors are keyed to prevent mismating / reverse polarity and feature RADSOK® and SureSocket™ contacts. The quick-connect design of these PRM connectors enables denser installations, faster deployments, and upgrades.