PRM0400-G4-PLG

Amphenol SINE Systems
654-PRM0400-G4-PLG
PRM0400-G4-PLG

Mfr.:

Description:
Heavy Duty Power Connectors 2 Position Female Quick Connect Plug Kit. PRM Series , Power Rack Mount. 4.0mm Machined RADSOK R8S Socket Contacts, Retainer Clip, Wire range 6-8AWG, 70A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 10-04-2026
200
Expected 05-05-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,993.55 ₹1,993.55
₹1,693.48 ₹16,934.80
₹1,603.64 ₹40,091.00
₹1,582.08 ₹79,104.00
₹1,425.76 ₹2,85,152.00
₹1,369.16 ₹8,21,496.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
PRM
Connector Kits
70 A
2 Position
Quick Connect
250 VDC
Socket (Female)
Polyamide (PA)
Silver
Copper Alloy
8 AWG
6 AWG
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Socket
Flammability Rating: UL 94 V-0
For Use With: PRM0400-G3-PNL
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Cable
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 200
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Panel Rack-Mount PRM Series™ Power Connectors

Amphenol Sine Systems Panel Rack-Mount PRM Series™ Power Connectors are available in both plugs and receptacles. The PRM series provides a quick-connect power connector solution for use in panel rack-mount network applications. These Amphenol Sine Systems connectors are keyed to prevent mismating / reverse polarity and feature RADSOK® and SureSocket™ contacts. The quick-connect design of these PRM connectors enables denser installations, faster deployments, and upgrades.