PRM2400-G2-PNL

Amphenol SINE Systems
654-PRM2400-G2-PNL
PRM2400-G2-PNL

Mfr.:

Description:
Heavy Duty Power Connectors 2 Position Male Quick Connect Receptacle Kit. PRM Series Quick connect in power rack mount applications. 2.4mm machined pin contacts included. Wire range 12-14 AWG, 32A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹567.79 ₹567.79
₹482.44 ₹4,824.40
₹452.79 ₹11,319.75
₹431.23 ₹21,561.50
₹408.77 ₹40,877.00
₹347.68 ₹69,536.00
₹339.60 ₹2,03,760.00
₹327.02 ₹3,27,020.00
₹318.03 ₹8,26,878.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
PRM
Connector Kits
32 A
2 Position
Quick Connect
250 VDC
Pin (Male)
Polyamide (PA)
Silver
Copper Alloy
14 AWG
12 AWG
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Pin ( Male)
Flammability Rating: UL 94 V-0
For Use With: PRM2400-GX-PLG
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Cable
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 200
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Panel Rack-Mount PRM Series™ Power Connectors

Amphenol Sine Systems Panel Rack-Mount PRM Series™ Power Connectors are available in both plugs and receptacles. The PRM series provides a quick-connect power connector solution for use in panel rack-mount network applications. These Amphenol Sine Systems connectors are keyed to prevent mismating / reverse polarity and feature RADSOK® and SureSocket™ contacts. The quick-connect design of these PRM connectors enables denser installations, faster deployments, and upgrades.