PRM2400-G4-PLG

Amphenol SINE Systems
654-PRM2400-G4-PLG
PRM2400-G4-PLG

Mfr.:

Description:
Heavy Duty Power Connectors 2 Position Female Quick ConnectPlug Kit. PRM Series , Power Rack Mount.. 2.4mm machined socket contacts and retainer clip included. Wire range 18-20AWG, 12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹654.04 ₹654.04
₹558.80 ₹5,588.00
₹523.77 ₹13,094.25
₹498.61 ₹24,930.50
₹495.02 ₹49,502.00
₹429.44 ₹85,888.00
₹414.16 ₹2,48,496.00
₹402.48 ₹4,02,480.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
PRM
Connector Kits
12 A
2 Position
Quick Connect
250 VDC
Socket (Female)
Polyamide (PA)
Silver
Copper Alloy
20 AWG
18 AWG
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Socket
Flammability Rating: UL 94 V-0
For Use With: PRM2400-G2-PNL
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Cable
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 200
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Panel Rack-Mount PRM Series™ Power Connectors

Amphenol Sine Systems Panel Rack-Mount PRM Series™ Power Connectors are available in both plugs and receptacles. The PRM series provides a quick-connect power connector solution for use in panel rack-mount network applications. These Amphenol Sine Systems connectors are keyed to prevent mismating / reverse polarity and feature RADSOK® and SureSocket™ contacts. The quick-connect design of these PRM connectors enables denser installations, faster deployments, and upgrades.