SP16M2T

Amphenol SINE Systems
654-SP16M2T
SP16M2T

Mfr.:

Description:
Standard Circular Contacts Size 16 Stamped & Formed Pin Contact, Tin Plating, 13A, Wire Range 16-14AWG, 3 Tangs. Reel of 3,000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,405

Stock:
10,405 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹49.41 ₹49.41
₹43.57 ₹435.70
₹40.61 ₹1,015.25
₹37.37 ₹3,737.00
₹34.68 ₹8,670.00
₹29.92 ₹29,920.00
₹28.57 ₹71,425.00
Full Reel (Order in multiples of 12000)
₹23.45 ₹2,81,400.00
₹23.36 ₹5,60,640.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
13 A
16
Copper Alloy
18 AWG to 16 AWG
Crimp
Tin
Stamped and Formed
RM, Aquarius
Reel
Cut Tape
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 12000
Subcategory: Circular Connectors
Tradename: Ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99