SS24M2T

Amphenol SINE Systems
654-SS24M2T
SS24M2T

Mfr.:

Description:
Standard Circular Contacts Size 16 Socket Contact, Stamped, Tin over Nickel, 13A, Wire Range .14-.25mm , 26-24 AWG, with 3 Tangs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹49.41 ₹49.41
₹44.47 ₹444.70
₹42.05 ₹1,051.25
₹39.35 ₹3,935.00
₹37.37 ₹9,342.50
₹33.15 ₹33,150.00
₹25.25 ₹63,125.00
Full Reel (Order in multiples of 12000)
₹25.16 ₹3,01,920.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
13 A
24
Copper Alloy
26 AWG to 24 AWG
Crimp
Tin
Stamped & Formed
RM, Aquarius
Reel
Cut Tape
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 12000
Subcategory: Circular Connectors
Tradename: Ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908140
ECCN:
EAR99