MGA-300-A-9V-R

Amphenol / SSI Technologies
297-MGA-300-A-9V-R
MGA-300-A-9V-R

Mfr.:

Description:
Pressure Sensors - Industrial Digital Pressure Gauge, 300PSI, 1/4" NPT, NEMA 4X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,620.26 ₹7,620.26
₹7,062.11 ₹35,310.55
₹6,854.32 ₹68,543.20
₹6,606.46 ₹1,65,161.50
₹6,429.42 ₹3,21,471.00
₹6,274.74 ₹6,27,474.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
300 psi
Gauge
1 %
Digital
Brand: Amphenol / SSI Technologies
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: MGA
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 9 V
Tradename: MediaGauge
Unit Weight: 358.344 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9026209090
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Model MGA-9V MediaGauge™ Digital Pressure Gauges

Amphenol / SSI Technologies Model MGA-9V MediaGauge™ Digital Pressure Gauges are NEMA 4X multi-functional digital pressure gauges for dry air and non-corrosive gas applications. The stand-alone 9V battery-operated gauges feature a media-isolated piezoresistive pressure sensing element, signal conditioning circuitry for temperature and calibration compensation, a 304L stainless steel input pressure port, and an LCD backlit display. This cost-effective Amphenol / SSI Technologies MGA-9V series has an accuracy of ±1.0% full scale and measures pressures from 30PSI to 300PSI. A variety of keypad-operated functions are available, including multiple pressure unit display readings (PSI, BAR, or MPS), memory storage of maximum peak pressure reading, and zero adjustment.

MediaGauge™ Digital Pressure Gauges

Amphenol / SSI Technologies MediaGauge™ Digital Pressure Gauges are stand-alone 9V battery-operated digital pressure gauges. These devices contain a piezoresistive pressure sensing element, signal conditioning for temperature and calibration, a stainless steel input port, and a 4-digit display. Amphenol / SSI Technologies MediaGauge Digital Pressure Gauges provide an ideal solution for pressure readings.