P51-150-G-G-P-4.5V-000-000

Amphenol / SSI Technologies
297-P51150GGP45V0000
P51-150-G-G-P-4.5V-000-000

Mfr.:

Description:
Pressure Sensors - Industrial IND. PRESSURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,482.29 ₹13,482.29
₹12,912.70 ₹64,563.50
₹12,125.70 ₹1,21,257.00
₹9,943.49 ₹4,97,174.50
₹9,843.77 ₹9,84,377.00
200 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
150 psi
Gauge
1 %
Digital / Analog
1/8-27 NPT
Thread Mount
4.5 V
5 V
Brand: Amphenol / SSI Technologies
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: P51
Factory Pack Quantity: 10
Subcategory: Sensors
Tradename: MediaSensor
Unit Weight: 181.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

P51 Pressure MediaSensors™

Amphenol / SSI Technologies P51 Pressure MediaSensors™ are ideal for harsh and benign media and provide superior accuracy. These micromachined devices are available in three pressure sensing type variants: absolute, vented gauge, or sealed gauge. Amphenol / SSI Technologies P51 Pressure MediaSensors feature a wide variety of fittings and measure pressures from 3PSI to 7500PSI. The compact and robust sensors are suitable for a variety of automotive, industrial, and commercial applications.